Digitus DN-93831-1 Network outlet Recess-mount 2 ports Flush mount white

MPN
DN-93831-1
Brand
Digitus
EAN-13
4016032384137
Order Code
16-2037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.53
50+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

Digitus DN-93831-1 is designed as a recess-mounted network outlet, offering two ports for flexible connectivity solutions. This network outlet, also referred to by the alternate description 1934477, is engineered for flush mounting, providing a sleek and unobtrusive installation in environments where aesthetics and space efficiency are crucial. Its robust construction in white complements most interior designs while ensuring reliable data transmission. Typical engineering applications for the Digitus DN-93831-1 include residential and commercial networking setups where there is a requirement for structured cabling systems. The product's design focuses on ease of access and maintenance, catering to both professional installers and network engineers.
Type Network outlet
Colour Silver
Length 65mm
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Width 65mm

Reviews

Be the first to submit a review

Trustpilot