Digitus DN-93811 Keystone mounting bracket single White

MPN
DN-93811
Brand
Digitus
EAN-13
4016032305743
Order Code
20-9200
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The DIGITUS® Faceplates are suitable for the connection of all DIGITUS® Keystone Modules. Included dust protection shutters provide a perfect protection. Their connection way of the module is 45° vertical (German and British Layout) or 90° horizontal (French Layout). · Layout keystone entry: 45° outlet · Area of application: Cavity socket, trunking, surface mount box · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for installation in trunking, flush and surface mount · Central ground connection · Integrated dust cover · Plastic label field · Design compatible to current switch ranges of switch manufacturers · Technical properties: · Wall outlet material: Die-cast metal · Central plate material: ABS UL 94V-0 · Frame material: ABS UL 94V-0 · Surface mount box material: ABS UL 94V-0 · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
Height N/A
Width N/A
Depth N/A

Reviews

Be the first to submit a review

Trustpilot