Digitus DN-93634 Cat 6A field plug shielded tool-free RJ45 8P8C Silver 1 piece

MPN
DN-93634
Brand
Digitus
EAN-13
4016032458739
Order Code
16-2034
Country of Origin
China

Discontinued


Digitus DN-93634 is a Cat 6A field plug designed for high-performance networking applications, featuring a shielded RJ45 8P8C connector with a tool-free mounting connection. This plug supports wires in the AWG 22-27 range, allowing straightforward integration into robust cabling systems while ensuring reliable signal integrity and reduced electromagnetic interference. The silver finish provides enhanced durability and corrosion resistance, making it suitable for demanding environments. Commonly utilised in data centres and telecommunications installations, this field plug enables efficient and secure network connections without the need for specialised tools, streamlining cabling tasks for engineers.
Type DN-93634
AWG (min.) 27
AWG max. 22
Colour Silver
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Content 1
No. of pins 8P8C
Product Type RJ45 plug
Seal Type Push
Tool-free installation Yes
Weight 0.020

Trustpilot