Digitus DN-93631 Networks Connector Steel Silver RJ45 1x LSA Quick Connect

MPN
DN-93631
Brand
Digitus
EAN-13
4016032392231
Order Code
16-2032
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,513 in stock

Digitus DN-93631 is a robust networks connector designed for efficient connectivity in data communication systems. Constructed from durable steel with a silver finish, this RJ45 connector features a single LSA quick connect point, facilitating rapid and reliable installation in network setups. Its precision engineering ensures secure connections suitable for high-performance local area networks (LANs) and structured cabling systems. The connector is especially ideal for use in environments that demand quick assembly without compromising on connection integrity, such as data centres and office installations. As an essential component for network engineers, this part adheres to industry standards, supporting optimal signal transmission and system reliability.
Type Networks Connector
Cable Use Networks
Colour Silver, Steel
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Networks Connector
Weight 0.035

Reviews

Be the first to submit a review

Trustpilot