Digitus DN-93617 RJ45 module Keystone CAT 6A 1 pc(s)

MPN
DN-93617
Brand
Digitus
EAN-13
4016032353539
Order Code
20-9189
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,062 in stock

The shielded Keystone Module “DN-93617” from DIGITUS® provides best performance and link quality for your network. The compact design allows the installation of 24 pieces in a row of 483 mm (19") 1U Panels. It is conforming to Category 6A / 10GBase-T Channel, ANSI/EIA/TIA 568C.2.1:2002, ISO/IEC 11801:2002. Due to its compact size, this module suits into design compatible modular wall outlets (face plates). · Transmission properties: Category 6A, Class EA · Area of application: Up to 500 MHz, 10GBase-T · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+ · General properties: · Suitable for patch panels and mounting outlets · RJ45 female, 8P8C · Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B · Cable fixing with cable tie · Tool-free installation · 360° shield coverage · Dust cover included · Design compatible to common switch ranges · Technical properties: · Housing material: Zinc die-cast, nickel-plated · RJ45 female material: ABS UL 94V-0 · RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact · RJ45 shielding: Tinned bronze · LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze · Conductor plate: FR4, UL 94V-0 · Physical properties: · Insertion force: 30N max. (IEC 60603-7-5) · Retention strength: 7.7 kg between jack and plug · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C) · Mating cycles female: 750 acc. to ISO/IEC 11801, IEC 60603-7-5 · Clamp: 200 acc. to ISO/IEC 11801, IEC 60603-7-5 · IDC wire size: 22 – 26 AWG solid and stranded conductor · Insulation resistance: 500 MOhm · Contact resistance: 20 MilliOhm · Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Reviews

Be the first to submit a review

Trustpilot