Digitus DN-93513 Connector Networks Adapter Nickel Patch Cable Adapter CAT 5e

MPN
DN-93513
Brand
Digitus
EAN-13
4016032245179
Order Code
16-2030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 735 in stock

Digitus DN-93513 is a state-of-the-art connector networks adapter designed to facilitate efficient and reliable data transmission, specified under the Manufacturer's Part Number 1909713 - Digitus DN-93513. This product is crafted with nickel-plated contacts that ensure optimal conductivity and corrosion resistance, making it suitable for robust networking applications. Engineered to comply with CAT 5e standards, it supports high-speed data transfer rates up to 1000 Mbps, making it ideal for use in both commercial and industrial networking environments where stable and efficient communication links are crucial. Commonly applied in structured cabling projects, this adapter serves as a vital component in patch panels, network switches, and routers, ensuring seamless and secure Ethernet connections. Its construction is precise and comprehensive, suitable for engineers seeking durable and reliable solutions to meet strict data transmission requirements.
Type Network adapter
Cable Use Networks
Colour Nickel
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Specification CAT 5e
Weight 0.009

Reviews

Be the first to submit a review

Trustpilot