Digitus DN-91624S-SL-EA 24 ports 483mm (19") CAT 6A 0.5 U

MPN
DN-91624S-SL-EA
Brand
Digitus
EAN-13
4016032341369
Order Code
20-9167
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The DIGITUS® 24-port 0.5U Patch Panel offers a high density. As the panel is only 0.5U in height, it allows to present 48 ports on 1U (2 panels with 24 ports each) which can be installed. · Transmission properties: Category 6A, Class EA · Area of application: Up to 500 MHz, 10GBase-T · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+ · General properties: · Suitable for 483 mm (19") cabinet mounting · RJ45 female, 8P8C · Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B · Cable fixing with cable tie · Central ground connection · 360° shield coverage · Integrated dust cover · Mechanical properties: · Housing material: 1.5 mm galvanic cold rolled steel, acc. to EN1.4301, UNS S30400, AISI 304 and LMSAD110 · RJ45 female material: ABS UL 94V-0 · RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact · RJ45 shielding: Tinned bronze · LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze · Ground wire: Not included · Conductor plate: FR4, UL 94V-0 · Physical properties: · Insertion force: 30N max. (IEC 60603-7-5) · Retention strength: 7.7 kg between jack and plug · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C) · Mating cycles female: 750 acc. to ISO/IEC 11801, IEC 60603-7-5 · Clamp: 200 acc. to ISO/IEC 11801, IEC 60603-7-5 · IDC wire size: 22 – 26 AWG solid and stranded conductor · Insulation resistance: 500 MOhm · Contact resistance: 20 MilliOhm · Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)
Type N/A

Reviews

Be the first to submit a review

Trustpilot