Digitus DN-91410 24-Port Modular Patch Panel 1U 19" Unequipped Grey

MPN
DN-91410
Brand
Digitus
EAN-13
4016032280781
Order Code
20-9161
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

· Layout Keystone Entry: Straight · Area of application: 19" cabinet · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for 483 mm (19") cabinet mounting · Suitable for shielded Digitus® Keystone Modules and Couplers · Central ground connection · Technical properties: · Housing material: 1.5 mm SPCC cold rolled stell sheet, powder-coated · Material standard: EN 10 130(1991), BS 1449, NFA 36/401, DIN 1623, UNI 5866, UNE 36-086, SIS, JIS G 3141, ASTM, SAE · Grounding bar material: Galvanized steel · Grounding wire: 18 AWG, 40 cm · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Reviews

Be the first to submit a review

Trustpilot