Digitus DN-9006/B5-N CAT 6 Network Outlet, Shielded, Surface Mount, 2-Port, 5 Pc

MPN
DN-9006/B5-N
Brand
Digitus
EAN-13
4016032175742
Order Code
20-9159
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The shielded CAT 6 network outlets from DIGITUS® are certificated to CAT 6 EIA/TIA 568 and ISO/IEC 11801, EN 50173. The cable installation takesplace via LSA strips, color coded acc. EIA/TIA 568 B with horizontal cable entry. All network outlets from DIGITUS® are available flush mount or surface mount. · Layout keystone entry: Category 6 · Area of application: Up to 250 MHz, 1GBase-T · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for installation in trunking, surface and flush mount · RJ45 female, 8P8C · Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B · Integrated strain relief for installation cables · Complete shielding of RJ45 sockets and LSA strips due to zinc die-cast housing · Strain relief 40°-angled female for patch cord · Central plate: 50 x 50 mm · Frame: 80 x 80 mm · Central plate with integrated dust covers · Design compatible to common switch ranges · Technical properties: · Housing material: Die-cast metal · RJ45 female material: ABS UL 94V-0 · RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact · RJ45 shielding: Tinned bronze · LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze · Conductor plate: FR4, UL 94V-0 · Physical properties: · Insertion force: 30N max. (IEC 60603-7-5) · Retention strength: 7.7 kg between jack and plug · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C) · Mating cycles female: 750 acc. to ISO/IEC 11801, IEC 60603-7-5 · Clamp: 200 acc. to ISO/IEC 11801, IEC 60603-7-5 · IDC wire size: 22 – 26 AWG solid and stranded conductor · Insulation resistance: 500 MOhm · Contact resistance: 20 MilliOhm · Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)
Type RJ45 Adapter

Reviews

Be the first to submit a review

Trustpilot