Digitus DN-82121-1 LAN, SC Duplex Network media converter 1 GBit/s

MPN
DN-82121-1
Brand
Digitus
EAN-13
4016032293132
Order Code
20-9153
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The media converters from DIGITUS® are the ideal solution for the migration of copper and fiber network signals. From now on, you are able to access the fiber technology and transfer network signals over several kilometers without renewing your whole network infrastructure. The huge variety of products fulfil your individual needs. The intiutive operation guarantees a quick and easy installation. Years of experience and a wide range of products lets DIGITUS® become a reliable partner for your network. · Transforms wire based network media to fiber optic · High quality and excellent reliability · 10/100/1000Base-TX to 1000Base-LX · Connectors: 1x RJ45, 1x SC duplex · Distance up to 10km · Wavelength: 1310nm · Singlemode Dual Fiber · Automatic cable detection - auto MDI / MDI-X function · Auto-negotiation of full- and half-duplex · Diagnostic and monitoring LEDs for the status of power, link and act of the ports · Suitable for 9/125µm Fiber Cables · Transmission Power: Minimum -12 dBm, Maximum -6 dBm · Sensitivity Receiving Power: Minimum -21 dBm · Supported Standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet, IEEE 802.3z Gigabit Ethernet · 2MB Data Buffer · Operating Temperature: 0 to 60°C · Dimensions (L x W x H): 95mm x 70mm x 26mm · Weight: 200g · Standalone Converter with external power supply · Input Supply Voltage: 5V DC
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot