Digitus DN-81201 SFP transceiver module 10 GBit/s 10000 m

MPN
DN-81201
Brand
Digitus
EAN-13
4016032324140
Order Code
20-9147
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DIGITUS® mini GBIC (SFP) transceiver modules offer highest quality and reliability. Wether from switch to switch, converter to switch, converter to converter or any else application: The wide product range of DIGITUS® modules makes possible a flexible usage of the fiber technology. The conformity to the MSA (Multi Source Agreement) standard ensures a compatibility to third party manufacturers. · Mini GBIC SFP (Small Form Factor Pluggable) module · High quality and excellent reliability · 10 Gbps Maximum Data Rate · Compliant to IEEE802.3ae 10 Gigabit Standard · Class 1 laser product compliant with EN 60825-1 · Easy plug-and-play installation · MSA (Multi Source Agreement) compliant · Hot pluggable · Connector: 1x LC Duplex · Wavelength: 1310nm · Transmission Power: Minimum -8 dBm, Maximum -0,5 dBm · Sensitivity Receiving Power: Minimum -12.5 dBm · For a distance of up to 10,0km · Safe fast-locking mechanism

Reviews

Be the first to submit a review

Trustpilot