Digitus DN-81001 SFP transceiver module 1 GBit/s 20000 m Module type LX

MPN
DN-81001
Brand
Digitus
EAN-13
4016032305668
Order Code
20-9145
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The DIGITUS® mini GBIC (SFP) transceiver modules offer highest quality and reliability. Wether from switch to switch, converter to switch, converter to converter or any else application: The wide product range of DIGITUS® modules makes possible a flexible usage of the fiber technology. The conformity to the MSA (Multi Source Agreement) standard ensures a compatibility to third party manufacturers. · Mini GBIC SFP (Small Form Factor Pluggable) module · Compatible with the following manufacturers: Allied Telesis, Allnet, CISCO, Dell, D-Link, Edimax, Hirschmann, Huawei, Intellinet, KTI Networks, Level One, Linksys, Netgear, PLANET, Tenda, TP-Link, TRENDnet, ZyXEL, ZTE · High quality and excellent reliability · 1.25 Gbps Maximum Data Rate · Compliant to IEEE 802.3z Gigabit Standard · Class 1 laser product compliant with EN 60825-1 · Easy plug-and-play installation · MSA (Multi Source Agreement) compliant · Hot pluggable · Connector: 1x LC Duplex · 1000Base-LX - For Long Haul · Wavelength: 1310nm · Transmission power: minimum -8 dBm, maximum -3 dBm · Sensitivity receiving power: minimum -24 dBm · For a Distance of up to 20km · Suitable for 09/125µm Singlemode Fiber Cables · Safe fast-locking mechanism · 3.3V power supply
Type SFP transceiver module

Reviews

Be the first to submit a review

Trustpilot