Digitus DN-80202-1 Network RJ45 switch 1+4 ports 10 / 100 / 1000 MBit/s

MPN
DN-80202-1
Brand
Digitus
EAN-13
4016032492900
Order Code
20-9143
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.40 £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The 5-port gigabit switch from Digitus® is perfect for the easy expansion of your network. Thanks to its fan-less design the switch works absolutely noiseless and does not need to be configured. Each port can be used as a LAN or uplink port, cables and network speed are detected automatically. The switch also supports energy saving features IEEE802.3az & full-duplex flow control IEEE802.3x. Real Plug and Play - plug in the network cable and start immediately.
Type Network RJ45 switch
Number of Ports 1 + 4
Colour Black
IP Rating IP20

Reviews

Be the first to submit a review

Trustpilot