Digitus DN-651141 PoE injector 1/0/00 Mbit/s supports IEEE 802.3af/at/bt stand

MPN
DN-651141
Brand
Digitus
EAN-13
4016032486541
Order Code
16-2010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £94.66 £80.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Digitus DN-651141 provides a reliable solution for power over Ethernet (PoE) applications, supporting IEEE 802.3af/at/bt standards to ensure versatile connectivity options. It is designed for seamless integration in network systems requiring efficient PoE delivery without the need for additional power cables, thereby simplifying the setup process and reducing installation costs. This PoE injector can support data transmission speeds of 10/100/1000 Mbit/s, making it suitable for use in various engineering applications such as IP cameras, VoIP phones, and wireless access points. Its robust design ensures consistent power and data transmission over extensive network installations, adhering to industry standards for optimal performance and reliability.
Colour Multicolour
Height 165mm
LAN Data Transfer Rate 10 / 100 / 1000 MBit/s
Length 145mm
Product Type PoE injector
Type PoE injector
Weight 0.41
Width 54mm

Reviews

Be the first to submit a review

Trustpilot