Digitus DN-651127 Industrial Ethernet switch 8 ports 10/100/1000 MBit/s

MPN
DN-651127
Brand
Digitus
EAN-13
4016032462842
Order Code
16-2008
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £102.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Digitus DN-651127, identified by the Manufacturer's Part Number 04016032462842, is an industrial Ethernet switch designed with eight 10/100/1000 MBit/s ports, offering robust and reliable network connectivity solutions. This networking and Wi-Fi device can function as a LAN splitter, network changeover, or network hub, providing versatile capabilities for complex data routing environments. Engineered to endure harsh industrial conditions, it supports diverse applications such as factory automation, transportation systems, or any setting requiring stable and high-speed data exchange. The DN-651127 ensures optimal network performance, facilitating seamless communication across devices, making it an indispensable component for engineers seeking dependable network infrastructure solutions.
Type Ethernet switch
Number of Ports 8
10/100/1000 Mbps Ports 8
Auto-uplink at each port Yes
Colour Black
Depth 215mm
Ethernet ports 8
Height 30mm
Interfaces RJ45
IP Rating IP40
Jumbo frames No
Max. ambient temperature 85°C
Min. ambient temperature -40°C
Operating Voltage 48V DC
Port Type RJ45
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 420g
Width 120mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot