Digitus DN-651118 Industrial Ethernet switch 5 ports 10/100/1000 MBit/s

MPN
DN-651118
Brand
Digitus
EAN-13
4016032458838
Order Code
16-2005
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.59 £55.75
10+ £54.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Digitus DN-651118 is an Industrial Ethernet switch designed for demanding networking applications, offering five ports that support 10/100/1000 MBit/s speeds. As a robust solution for industrial environments, this switch facilitates efficient data routing and traffic management, ensuring reliable connectivity across complex network infrastructures. The DN-651118 is ideal for use in manufacturing facilities, control systems, and other industrial settings where durable network components are essential. Its versatility as a network hub or network changeover device enables seamless integration into existing systems, enhancing overall network performance. This industrial-grade switch is a critical component for engineers seeking to optimise network reliability and bandwidth in harsh environments.
Type Ethernet switch
Number of Ports 5
10/100/1000 Mbps Ports 5
Auto-uplink at each port Yes
Colour Blue, Blue-purple, Blue, Cobalt blue, Black
Depth 86mm
Ethernet ports 5
Height 39mm
IP Rating IP40
Max. ambient temperature +85°C
Min. ambient temperature -40°C
Operating Voltage 48V DC
Port Type RJ45
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 360g
Width 118mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot