Digitus DN-651108 Industrial Ethernet switch 8 ports 10/100/1000 MBit/s

MPN
DN-651108
Brand
Digitus
EAN-13
4016032454489
Order Code
16-2003
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £140.71 £119.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Digitus DN-651108 is an industrial Ethernet switch designed to accommodate robust networking environments by providing eight ports capable of 10/100/1000 Mbit/s data transmission. This device is engineered for versatile application in settings that require reliable local area network (LAN) connectivity, functioning effectively as a network switch or hub. Its robust design supports network changeovers and is particularly beneficial in industrial facilities where dependable data transfer across multiple devices is critical. The DN-651108 optimises network performance, making it suitable for use in manufacturing plants, automation systems, and large-scale network infrastructures, where stable and high-speed data communication is essential.
Type Ethernet switch
Number of Ports 8
10/100/1000 Mbps Ports 8
Colour Black
Depth 362mm
Ethernet ports 8
Height 105mm
Max. ambient temperature 85°C
Min. ambient temperature -40°C
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 520g
Width 142mm

Reviews

Be the first to submit a review

Trustpilot