Digitus DN-650106 Industrial Ethernet switch 8 ports 10/100 MBit/s black

MPN
DN-650106
Brand
Digitus
EAN-13
4016032458821
Order Code
16-2001
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.23 £56.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Digitus DN-650106 is an Industrial Ethernet switch designed with precision to facilitate seamless network management within industrial environments. The unit features eight ports, each supporting 10/100 MBit/s transfer rates, allowing flexible connectivity to various network devices. Engineered for reliability, this network switch is ideal for use in automation systems, manufacturing floors, and other industrial settings where robust and dependable network connections are essential. With its sturdy black casing, the DN-650106 ensures durability and performance under harsh conditions. Its primary applications include acting as a central node for network changeover tasks, enabling efficient LAN splitting and connectivity provisioning for industrial networks.
Type Ethernet switch
Number of Ports 8
10/100 Mbps ports 8
Auto-uplink at each port Yes
Colour Blue, Blue-purple, Blue, Cobalt blue, Black
Depth 44mm
Ethernet ports 8
Height 101mm
IP Rating IP40
Max. ambient temperature +85°C
Min. ambient temperature -40°C
Operating Voltage 48V DC
Port Type RJ45
Transfer Rate 10 / 100 MBit/s
Weight 640g
Width 143mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot