Digitus DN-38010 wall cabinet 19-inch 4U grey-white metal housing 540x241x400m

MPN
DN-38010
Brand
Digitus
EAN-13
4016032493013
Order Code
16-1997
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Digitus DN-38010 is a robust wall cabinet sporting a 19-inch, 4U design, with dimensions measuring 540 x 241 x 400 mm, and is constructed from grey-white metal housing, ideal for various technical applications. Engineered for secure and organised storage of critical IT and network equipment, this product is identified by the alternate description of 3129072 - Digitus DN-38010. The wall cabinet provides easy access for maintenance and installation tasks, essential in data centres, network closets, or telecommunications rooms, where efficient space management is crucial. With its solid construction and precise engineering, this cabinet offers a reliable solution for protecting sensitive electronic components in demanding environments.
Type 19" wall cabinet
Enclosure Height 241mm
Enclosure Length 540mm
Enclosure Width 540mm
Colour Grey-white (RAL 7035), Grey, Grey (metal housing), Light grey, Light grey
Depth 400mm
Dimensions (W x H x D) 540 x 241 x 400 mm
Rack size 483 mm (19")
Rack unit 4U
Weight 10000g

Reviews

Be the first to submit a review

Trustpilot