Digitus DN-3027 USB-C to RJ45 Adapter USB-C Plug RJ45 Socket USB-C Socket

MPN
DN-3027
Brand
Digitus
EAN-13
4016032458043
Order Code
16-1995
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £26.04 £25.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Digitus DN-3027 is a USB-C to RJ45 adapter designed for seamless connectivity and efficient data transmission. The adapter features a USB-C plug, an RJ45 socket, and an additional USB-C socket that facilitates connection to Ethernet networks via a USB-C port on laptops or modern devices that lack built-in Ethernet ports. The inclusion of a charger jack enables simultaneous charging and network connection, making it an ideal solution for professionals requiring reliable Ethernet access while on the move. Engineers commonly employ this adapter in network design and diagnostics, enabling the integration of USB-C enabled laptops into wired network environments for faster and more stable internet connectivity.
Type Ethernet Adapter
Interface USB
Colour Black
Max. power 60 W @ 20 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Rack size 483 mm (19")
Transfer Rate (max.) 5 GBit/s
Type A USB-C® plug

Reviews

Be the first to submit a review

Trustpilot