Digitus DN-3024 USB 3.0 Adapter 20 cm 1x USB-C to 1x RJ45 Shielded

MPN
DN-3024
Brand
Digitus
EAN-13
4016032386001
Order Code
16-1993
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Digitus DN-3024 is a precisely engineered USB 3.0 adapter that serves as an essential component in the connectivity of modern electronic devices. This adapter facilitates the conversion between a single USB-C connector and an RJ45 socket, allowing for seamless data transmission over Ethernet networks. It features shielding to minimise electromagnetic interference, enhancing signal integrity. Measuring 20 cm in length, this adapter supports USB 3.2 1st Gen protocols, which enables high-speed data transfer up to 5 Gbps. It is particularly suited for use in environments requiring reliable and fast network connections, such as in laboratory setups, network equipment testing, and field service work where space constraints necessitate compact, flexible cabling solutions.
Type USB 3.0 Adapter
Interface USB
Colour Silver
No. of A connectors 1
No. of B connections 1
Product Type Networks
Type A USB 3.2 1st Gen connector C (USB 3.0)
Cable Design Round
Cable features Shielded
Cable Length 20.00cm
Core Material Copper
Rack size 483 mm (19")
Type B RJ45 socket
Weight 80.00

Reviews

Be the first to submit a review

Trustpilot