Digitus DN-19 TRAY-1-SW 19-inch 1U Fixed Shelf - Cabinets from 400mm Depth Black

MPN
DN-19 TRAY-1-SW
Brand
Digitus
EAN-13
4016032185772
Order Code
20-9126
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 863 in stock

The shelves for fixed installation are easy to install at the 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. Available in color grey (RAL 7035) and black (RAL 9005). · Fixed installation · Sturdy, perforated sheet steel · Delivery with complete set of needed fixing material
Height 1 U
Width 19 Inch
Depth N/A
Type Shelf

Reviews

Be the first to submit a review

Trustpilot