Digitus DN-19-DIN-4U Enclosure Silver Metal Fixed Panel Rail-Mount Adapter

MPN
DN-19-DIN-4U
Brand
Digitus
EAN-13
4016032456100
Order Code
16-1989
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Digitus DN-19-DIN-4U Enclosure Silver Metal Fixed Panel Rail-Mount Adapter. The Digitus DN-19-DIN-4U, also referred to by its alternate part number 1934556, is a robust and versatile enclosure designed for securely mounting equipment within a standard 19-inch rack system. Fabricated from high-quality silver metal, this adapter features fixed panel mounting capabilities, making it ideal for applications requiring a stable and secure mounting solution. Its design is optimised for engineering environments, including server rooms, data centres, and industrial automation systems, where reliability and precision are paramount. This enclosure provides seamless integration into existing infrastructure, supporting a wide range of devices and enhancing the organisation of complex network setups.
Type Mounting Adapter
Length 223mm
Colour Silver, Metal
Content 1
Dimensions (L x W) 223 mm x 483 mm
Product Type Fasteners
Recess depth 240mm
Specification Unequipped
Weight 1.591
Width 483mm

Reviews

Be the first to submit a review

Trustpilot