Digitus --Conrad Fasteners 658118

Digitus offers a range of rail-mount network adapters and enclosures designed for easy installation and secure mounting on DIN rails.
Description Image Product Buy Pricing (Ex VAT) Type Enclosure Height Length Enclosure Length Colour Enclosure Width Dimensions Protection Rating Product Type Recess depth Material Mounting Type Weight Width Content Specification
Digitus AN-25188 Steel Rail-mount Network Adapters DIN rail Unequipped
Digitus AN-25188 Steel Rail-mount Network Adapters DIN rail Unequipped
Standard range
Order code: 16-1538
MPN: AN-25188

Despatched within 4 working days - 2,196 in stock
10+ £0.507
Price per unit Ex VAT
Fasteners Not Specifiedmm 19mm Steel 52mm (L x W) 19 mm x 52 mm None Metal DIN rail 0.01 1 Unequipped
Digitus DN-19-DIN-4U Enclosure Silver Metal Fixed Panel Rail-Mount Adapter
Digitus DN-19-DIN-4U Enclosure Silver Metal Fixed Panel Rail-Mount Adapter
Standard range
Order code: 16-1989
MPN: DN-19-DIN-4U

Despatched within 4 working days - 63 in stock
1+ £65.48
Price per unit Ex VAT
Mounting Adapter 223mm Silver, Metal (L x W) 223 mm x 483 mm Fasteners 240mm 1.591 483mm 1 Unequipped

Trustpilot