Digitus DN-19 22U-6/8-B-1 19" Server Cabinet 22U 600x800mm Black (RAL 9005)

MPN
DN-19 22U-6/8-B-1
Brand
Digitus
EAN-13
4016032332244
Order Code
20-9094
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £519.24 £463.73
10+ £456.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

The Network Cabinet Unique Series was designed and produced for cabling and networking components. Several optimizations result in a perfect performance between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind.The front door consists of a complete metal frame with safety glass. The door stop can be changed easily from left to right. The lockable pivot lever is ready for profile half cylinders (adapter included). All side panels are lockable and detachable. Every cabinet is equipped with galvanized 483 mm (19”) profile rails, mounted left and right on the front and rear side. They are adjustable in depth and with height unit marking. The vertical cable management ducts are mounted on the front side (on cabinets from 800 mm width). Patch- and installation cables can be routed from the ducts into patch panels or equipment through the frequently positioned access slots. The roof is ready for the installation of a fan unit. All cabinets of the Unique Series are delivered completely mounted. They are available in various height units from 22U up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard colors are grey (RAL 7035) and black (RAL 9005), other colors are available on request. · 1.5 mm strong sheet steel with a high loading capacity, powder coated · Side sections detachable and lockable · Ventilation slots for active and passive ventilation and exhaustion · IP 20 rating · Smoked safety glass door with steel frame with a swing handle lock · Lockable backdoor and lockable side panels · 483 mm (19") profile rails on the front and back side, adjustable in depth · Cable entry in the middle of the bottom with movable sheet and rubber sealing · Levelling feet, adjustable in height · Roof module for ventilation unit · Complying with international standards IEC 297-1/2 and IEC 917-2-1 · 2 keys for opening doors and side panels · Including set of 28 assembly screws · Extensive range of accessories available
Height 1164mm
Width 600mm
Depth 800mm
Type "19"" server rack cabinet"
Colour Black (RAL 9005)

Reviews

Be the first to submit a review

Trustpilot