Digitus DN-19 22u-6/6-1 DN-19 22U-6/6-1 19" Network Cabinet 22U 600x600mm Grey

MPN
DN-19 22u-6/6-1
Brand
Digitus
EAN-13
4016032331100
Order Code
20-9092
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £388.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 23/11/2026

The Network Cabinet Unique Series was designed and produced for cabling and networking components. Several optimizations result in a perfect performance between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind.The front door consists of a complete metal frame with safety glass. The door stop can be changed easily from left to right. The lockable pivot lever is ready for profile half cylinders (adapter included). All side panels are lockable and detachable. Every cabinet is equipped with galvanized 483 mm (19”) profile rails, mounted left and right on the front and rear side. They are adjustable in depth and with height unit marking. The vertical cable management ducts are mounted on the front side (on cabinets from 800 mm width). Patch- and installation cables can be routed from the ducts into patch panels or equipment through the frequently positioned access slots. The roof is ready for the installation of a fan unit. All cabinets of the Unique Series are delivered completely mounted. They are available in various height units from 22U up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard colors are grey (RAL 7035) and black (RAL 9005), other colors are available on request. · Safety class rating IP20 · Complete metal frame front door with safety glass · Lock system with pivot lever on front door (ready for profile half cylinder) · Door stop is easy to change from left to right · 120° door opening angle on front- and rear doors · Single wing opening rear door · 1-point-locking-mechanism on all doors · Side panels are lockable and removable · incl. 4 pieces of leveling feet already pre-configured under the cabinet · 483 mm (19“) profile rails mounted on the front- and rear side inside of the cabinet, galvanized · 483 mm (19“) profile rails are adjustable in depth and with height unit marking · 1.5 mm strong steel sheet · High frame rigidity due to special plate-curving-technique · Sliding cable entry with rubber sealing on the base · Special roof construction for fan unit · Several earthing points for rack components · Rack is completely mounted
Height 1164mm
Width 600mm
Depth 600mm
Type "19"" server rack cabinet"
Colour Grey-white (RAL 7035)

Reviews

Be the first to submit a review

Trustpilot