Digitus DN-19 12-U 19" Wall Cabinet 12U 600x643x450mm Grey-white (RAL 7035)

MPN
DN-19 12-U
Brand
Digitus
EAN-13
4016032135227
Order Code
20-9084
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/07/2026

The DIGITUS® wall mounting cabinets are made of a robust steel sheet construction with a minimum of seams. The side sections are detachable and lockable. It is fast and easy to mount the cabinet. Separately there are levelling feet or castors available. Due to their flexibility the cabinets are ideal for all current IT- and Telecommunication applications. · 1.1 – 1.5 mm strong sheet steel with high load capacity, powder coated · Side sections detachable and lockable · Ventilation slots for active and passive ventilation and exhaustion · IP 20 rating · Lockable safety-glass door with steel frame · 483 mm (19") profile rails on the front side, adjustable in depth · Cable entry on the rear side and bottom with plastic cover and top with sliding cover · Inclusive 8 pieces mounting set · Extensive range of accessories available
Height 643mm
Width 600mm
Depth 450mm
Type "19"" wall cabinet"
Colour Grey-white (RAL 7035)

Reviews

Be the first to submit a review

Trustpilot