Digitus DN-10136 network card PCIe 2.5 GBit/s high-speed efficiency

MPN
DN-10136
Brand
Digitus
EAN-13
4016032487968
Order Code
16-1958
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £70.95 £70.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus DN-10136 is a network card designed for high-speed efficiency, offering a data transfer rate of up to 2.5 GBit/s via a PCI Express interface. This robust component falls under the Networking & WiFi category and provides a reliable solution for enhancing network performance in environments where bandwidth is a critical factor. Its PCIe design ensures compatibility with a wide range of modern motherboards, making it an excellent choice for upgrading existing systems to meet increasing data demands. Typical engineering applications include integration within enterprise-level servers, data centres, or high-performance workstations requiring efficient data throughput. The Digitus DN-10136 network card serves as a crucial element in improving network interface capabilities, enabling seamless and efficient data communication.
Type Network Card
Colour Black
Interfaces PCI-Express
No. of Gigabit LANs 4
Product Type Network Card
Rack size 483 mm (19")
Transfer Rate 2.5 GBit/s
Weight 0.24

Reviews

Be the first to submit a review

Trustpilot