Digitus DN-10135 Network card 2.5 GBit/s PCI-Express

MPN
DN-10135
Brand
Digitus
EAN-13
4016032473978
Order Code
16-1957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.40 £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Digitus DN-10135 is a network card designed for high-speed data transmission with a capability of 2.5 GBit/s through a PCI-Express interface, making it an essential component in modern networking infrastructure. This device supports advanced Ethernet functionality, allowing for efficient data flow and improved network bandwidth in small to medium-sized enterprises. The Digitus DN-10135 enhances connectivity by offering faster data transfer rates compared to standard Gigabit network solutions, making it ideal for applications such as high-performance computing environments, data centres, and advanced network configurations. Engineers will appreciate its straightforward integration into existing systems, facilitating upgrades to achieve optimal network performance. Its compliance with current industry standards ensures robust compatibility with a wide range of network devices and operating systems.
Type Network Card
Interfaces PCI-Express
No. of Gigabit LANs 1
No. of LAN ports 1
Product Type Network Card
Transfer Rate 2.5 GBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot