Digitus DN-10-05U-1 10" wall cabinet 6 U Grey-white (RAL 7035)

MPN
DN-10-05U-1
Brand
Digitus
EAN-13
4016032331421
Order Code
20-9071

Discontinued


The wall-mounted cabinet with 6 units, you can use the 5-Port and 8-port hubs and clean up the switches
Height 6U
Width 312mm
Depth 300mm
Type "10"" wall cabinet"
Colour Grey-white (RAL 7035)

Trustpilot