Digitus DK-39121-U FO cable Singlemode OS2 Black Sold per metre

MPN
DK-39121-U
Brand
Digitus
EAN-13
4016032272199
Order Code
16-1941
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Digitus DK-39121-U, 2235115 - Digitus DK-39121-U. This singlemode fibre optic cable features an OS2 rating, offering enhanced performance in long-distance and high-bandwidth telecommunications applications. The cable, available in black and sold by the metre, ensures low attenuation and dispersion, making it suitable for use in high-speed data transfer and modern communication networks. Engineered for reliability, it is ideal for deployment in data centres, network backbones, and infrastructure projects where superior signal integrity is crucial.
Colour Black
Number of Cores 1
Length Sold Per Metre
Type A/I-DQ (ZN) BH
Content Sold per metre
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Halogen-free Yes
No. of fibres 12

Reviews

Be the first to submit a review

Trustpilot