Digitus DK-2966-05 MPO Patch Cable OS2 Singlemode 9/125u Method A 5m Yellow

MPN
DK-2966-05
Brand
Digitus
EAN-13
4016032345183
Order Code
20-9065
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The MPO patch cable enables data rates of 40Gb/s or 100Gb/s and is the answer to the growing data center bandwidths required. The standardized IEC61754-7 and TIA/EIA 604-5 MPO plug guarantees best performance in the entire network and is hardly bigger than a standard RJ45 plug. The excellent damping and the compact design make this patch cable the first choice when it comes to bandwidth and performance.
Cable Length 5m
Type FO
Colour Yellow, Black, Green

Reviews

Be the first to submit a review

Trustpilot