Digitus DK-1743-VH-025 CAT 7 S/FTP Cable 25m Orange 1200MHz LSZH

Order Code:

08-9164

Brand: Digitus MPN: DK-1743-VH-025 EAN-13: 4016032480778
  • Quickly find another product in this range by Length:

    25m 50m
Qty Unit Price (Ex VAT)
1+ £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Digitus manufactures the CAT 7 S/FTP orange cable, which offers enhanced shielding and high-speed data transmission over a length of 25 metres. This electrical wiring is ideal for demanding networking environments requiring minimal interference, such as data centres and commercial installations. Typical applications include high-performance LAN networks, server rooms, and broadcast installations.
Colour Orange
Length 25m
LAN Category CAT 7
Shielding S/FTP
AWG 23 AWG
Cable Diameter 72mm
Cable features Simplex
Halogen-free Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type CAT 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot