Digitus DK-1632-A-050S-Y RJ45 Patch Cable Cat 6A F/FTP 5m Slim Yellow

MPN
DK-1632-A-050S-Y
Brand
Digitus
EAN-13
4016032498148
Order Code
20-9037
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Digitus® slim patch cables are characterized by their small outer diameter and the flexible sheath. The slim design enables a versatile use in your network. In addition, Digitus® slim patch cables are manufactured according to the standards ISO/IEC 11801 and DIN EN 50173 CAT 6A. They guarantee that the cable installation complies with the ISO & EN channel specification and offer excellent performance in the Digitus® CAT 6A cabling. The power has been tested up to 500 MHz, including features such as close-up crosstalk ("NEXT"). Digitus® patch cables have been specially developed to meet all requirements in various applications. Each cable is equipped with a molded bend protection sleeve with strain relief. The sleeve also has a locking lever protection to prevent the cable from kinking and the locking lever from the plug from breaking.
Cable Length 5m
Type Network cable, patch cable
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot