Digitus DK-1632-A-003S-BL Slim Patch Cable Cat 6A F/FTP 0.3m Black 10Gbps

MPN
DK-1632-A-003S-BL
Brand
Digitus
EAN-13
4016032498155
Order Code
20-9024
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Digitus® slim patch cables are characterized by their small outer diameter and the flexible sheath. The slim design enables a versatile use in your network. In addition, Digitus® slim patch cables are manufactured according to the standards ISO/IEC 11801 and DIN EN 50173 CAT 6A. They guarantee that the cable installation complies with the ISO & EN channel specification and offer excellent performance in the Digitus® CAT 6A cabling. The power has been tested up to 500 MHz, including features such as close-up crosstalk ("NEXT"). Digitus® patch cables have been specially developed to meet all requirements in various applications. Each cable is equipped with a molded bend protection sleeve with strain relief. The sleeve also has a locking lever protection to prevent the cable from kinking and the locking lever from the plug from breaking.
Cable Length 0.3m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot