Digitus DK-1617-150 CAT 6 U-UTP Patch Cord LSZH 15 m Grey

MPN
DK-1617-150
Brand
Digitus
EAN-13
4016032388104
Order Code
20-9020
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DIGITUS® Category 6 Class E patch cable are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 Standard. You guarantee that the cable installation of ISO and EN channel specification and offer an outstanding performance in the DIGITUS ® CAT6 cabling. The performance was up to 250 MHz tested, including performance characteristics, such as the Nahnebensprechen ("NEXT"). The DIGITUS® Patch cables were specially developed for all requirements in the various areas of application in full. Each cable is equipped with a molded strain relief sleeve with strain relief. In addition, the sleeve a locking lever protection which is the sticking-up of the cable and the breaking of the stop lever from the plug-in. A simple identification of the category 6 is indicated by the red coloring of the plug. This text is machine translated.
Cable Length 15m

Reviews

Be the first to submit a review

Trustpilot