Digitus DK-1511-0025 RJ45 Patch Cable CAT 5e U/UTP 0.25m Grey PVC

MPN
DK-1511-0025
Brand
Digitus
EAN-13
4016032288435
Order Code
20-8989
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.370
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 844 in stock

The DIGITUS® Category CAT5e, Class D, U-UTP Premium patch cables are manufacutred and tested to the ISO/IEC 11801 and DIN EN 50173 CAT 5e specifications. DIGITUS® patch cables will guarantee the installed cabling system is compliant with the ISO & ENchannel specification requirements and will provide optimum performance levels of DIGITUS® CAT 5e cabling. DIGITUS® offers a various range of colors and lengths. The cable length is stated on each connector and it is suitable for use in routers, switches servers and other active and passive components. The cables are packed in individual DIGITUS® polybags. · 2x RJ45 connectors · Boots with kink protections and strain reliefs · Spot length on boot · UL listed · Conductor: Cu
Cable Length 0.25m
Type Network cable, patch cable
Colour Grey

Reviews

Be the first to submit a review

Trustpilot