Digitus Db-340602-000-S Displayport HDMI Adapter Black Double Shielded Lockable

MPN
DB-340602-000-S
Brand
Digitus
EAN-13
4016032292470
Order Code
16-1689
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Digitus DB-340602-000-S is an audio and video adaptor designed to connect a DisplayPort source to an HDMI display device, featuring one DisplayPort plug and one HDMI socket. This adaptor is finished in black and incorporates double shielding to minimise electromagnetic interference, thus ensuring robust signal integrity in professional environments. The adaptor includes a lockable mechanism, providing secure and reliable connections, which is especially beneficial in settings where equipment is frequently moved or reconfigured. Typical applications include connecting computers or other digital output devices with DisplayPort interfaces to HDMI projectors, monitors, or televisions, making it suitable for use in both office and industrial environments where stable video and audio transmission is critical.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B HDMI socket
AWG 28
Cable Use TV/monitor
Cable version HDMI Standard
Colour Black
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.1
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot