Digitus Db-340400-001-S Displayport HDMI Adapter Black 15cm Double Shielded

MPN
DB-340400-001-S
Brand
Digitus
EAN-13
4016032292296
Order Code
16-1683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Digitus DB-340400-001-S is an audio and video adaptor that facilitates seamless connectivity between devices with a DisplayPort plug and those with an HDMI socket. Measuring 15 cm in length, this adapter is both practical and versatile for a range of technical setups. Designed with a focus on durability and performance, it features a robust black round structure with double shielding to minimise electromagnetic interference, ensuring a stable and high-quality signal transmission. The lockable mechanism enhances security by maintaining a secure connection, making it particularly suitable for engineering applications that demand reliable data transfer in environments such as computer engineering workstations, AV setups, and professional video editing suites.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B HDMI socket
AWG 28
Cable Design Round
Cable Length 15.00cm
Cable Use TV/monitor
Cable version HDMI Standard
Colour Black
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.2
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot