Digitus Db-340105-010-S Displayport Adapter Black Shielded Round 1 M

MPN
DB-340105-010-S
Brand
Digitus
EAN-13
4016032484257
Order Code
16-1675
Country of Origin
China

Discontinued


Digitus DB-340105-010-S is an Audio & Video Adaptor designed to facilitate reliable connections. This DisplayPort adapter features a configuration of one DisplayPort plug to another DisplayPort plug, encompassed in a black, shielded, round cable with a length of 1 metre. Engineered for optimal performance, the adapter ensures secure data transfer with minimal signal interference, making it ideal for use in high-definition audio and video environments, such as connecting monitors, projectors, and high-performance graphical systems. Its robust shielding provides excellent protection against electromagnetic interference, ensuring signal integrity. Such attributes make it suitable for both professional and personal user scenarios where maintaining high-quality connections is critical.
Connector 1 DisplayPort plug
Connector 2 DisplayPort
Length 1m
Colour Black
Type TV/monitor Adapter
Adaptor Type TV/monitor Adapter
Cable Design Round
Cable specs DisplayPort 1.4
Cable Use TV/monitor
Core Material Copper
DisplayPort version DisplayPort 1.4
No. of A connectors 1
No. of B connections 1
Rack size 483 mm (19")
Type B DisplayPort plug

Trustpilot