Digitus DA-90506 Spiral cable wrap Metal Silver ABS plastic 130cm Flexible

MPN
DA-90506
Brand
Digitus
EAN-13
4016032463511
Order Code
16-1650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.89 £16.91
10+ £16.35
100+ £16.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 04/12/2026

Digitus DA-90506 is a high-quality spiral cable wrap designed to consolidate and organise multiple cables into a single, manageable bundle. Constructed from durable ABS plastic and finished in an attractive metal silver, this cable wrap is 130 cm in length and offers excellent flexibility, making it suitable for use in environments where cable management and protection are paramount. It is ideal for securing electrical cables in server rooms, data centres, or in industrial automation systems, where well-organised cabling is crucial for safety and maintenance efficiency. This product, also known as 2290180, not only aids in reducing cable clutter but also enhances signal integrity by preventing entanglement and interference.
Diameter 66mm
Colour Silver
Length 130cm
Material ABS plastic, Metal
Type Spiral cable wrap
Content 1
Dimensions (L x W x H) 130 x 6.7 x 3.5 cm
Height 3.5cm
Weight 0.963
Width 6.7cm

Reviews

Be the first to submit a review

Trustpilot