Digitus DA-90370 TV trolley height-adjustable keyboard tray lock mechanism

Order Code:

16-1634

Brand: Digitus MPN: DA-90370 EAN-13: 4016032428589
Qty Was Unit Price (Ex VAT)
1+ £175.48 £157.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 06/05/2026

Digitus DA-90370 is identifier for a height-adjustable keyboard tray lock mechanism designed to complement the Digitus DA-90370 TV trolley. This component, also known by the alternate description 1881771, features a robust construction intended to offer durability and secure operation. It enables precise positioning of a keyboard tray, ensuring ergonomic accessibility and ease of use, which is essential in environments requiring flexible display setups, such as conference rooms and educational settings. The lock mechanism facilitates smooth adjustment and stable locking, accommodating various user requirements while maintaining structural integrity. This product is particularly suited for engineers and technicians aiming to enhance mobile AV installations where adaptability and secure component placement are paramount.
Type Zubehör TFT/LCD-TV
Colour Black
Depth 910mm
Dimensions (W x H x D) 268 x 2180 x 910 mm
Height 2180mm
Holder Type Tiltable
Max. load Capacity 50kg
Pneumatic technology No
Product Type TV trolley
Suitable For 94,0 cm (37") - 177,8 cm (70")
Weight 21900g
Width 268mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot