Digitus DA-90368 Laptop stand height-adjustable tiltable ergonomic design

MPN
DA-90368
Brand
Digitus
EAN-13
4016032456063
Order Code
16-1633
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Digitus DA-90368 Laptop Stand is an adjustable accessory designed to enhance the ergonomics of computing environments through its height-adjustable and tiltable functionalities. Intended for use in displays, mounts, and docking stations, this laptop stand elevates and angles the device to suit the ergonomically optimal position for the user, reducing strain during prolonged usage. Its robust construction provides stability for a variety of laptop sizes, making it suitable for both office environments and technical workstations. Additionally, the stand's adjustability caters to diverse user preferences and work requirements, improving productivity by facilitating a customisable viewing experience. This unit is particularly useful in engineering settings where efficient use of workspace and optimal device positioning are crucial.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Cooling Passive
Dimensions (L x W x H) 255 x 255 x 38 mm
Height 38mm
Length 255mm
Material Metal
Screen size diagonal (inches) 1inch
Weight 620g
Width 255mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot