Digitus DA-73101 USB cable USB 2.0 USB-A socket to USB-A plug 15m Black

MPN
DA-73101
Brand
Digitus
EAN-13
4016032306450
Order Code
16-1615
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Digitus DA-73101 is a USB cable designed for seamless data transfer and power supply, featuring a USB 2.0 standard connection with a USB-A socket to USB-A plug configuration. This 15-metre-long black cable is engineered to provide a reliable and extended connection, making it ideal for situations requiring longer reach without loss of data integrity, such as linking peripheral devices to a computer in expansive workspaces or connecting equipment in laboratory settings. The cable includes an extension feature that allows for flexible usage in various setups where additional length is necessary. Its robust construction ensures durability, making it suitable for applications that demand consistent performance in industrial or professional environments.
Cable Length 15.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0 connector A
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-A
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot