Digitus DA-71559 1-piece HDD copy station USB C® (USB 3.2 2x 2nd gen) portable

MPN
DA-71559
Brand
Digitus
EAN-13
4016032497448
Order Code
20-8964
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £88.04 £74.83
10+ £73.45
50+ £73.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The mobile NVMe SSD-71559 is the ultimate solution for fast and efficient data migration and backup. This powerful clone station supports mini SSDs in M.2 format with M Key and B+M Key, WAS makes them extremely versatile and compatible with a variety of modern SSDs. Thanks to the USB 3.2 Type C interface, the Clonstation offers lightning-fast data transfer rates of up to 20 Gbps, so that you can copy large files in seconds. The robust and elegant aluminum casing provides not only for an excellent heat dissipation, but also gives the device a long-lasting and stylish feel. Built-in LED displays keep track of the operational status and progress of the cloning process. The compact and light-weight design makes the NVMe SSD an ideal companion for mobile use, whether in the office, at home or while traveling. The NVMe SSD supports SSDs with a capacity of up to 8 TB and is compatible with the most common operating systems such as Windows, MacOS and Linux, as a result of which it merges seamlessly with your existing IT infrastructure. Whether you want to create system backups, transfer data between SSDs or simply want to expand your storage capacity - with the mobile NVMe SSD cloning station you can do your tasks quickly, securely and efficiently. Get your mobile NVMe SSD today and experience the next generation of data storage and migration!
Type HDD copy station
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot