Digitus DA-71156 M.2 SSD Enclosure USB-C 3.2 5Gbps PCIe NVMe 2230-2280

MPN
DA-71156
Brand
Digitus
EAN-13
4016032497561
Order Code
16-1612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.17 £20.54
10+ £19.87
100+ £19.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Digitus DA-71156, 3306748, is designed as an M.2 SSD enclosure featuring a USB-C 3.2 interface capable of 5Gbps data transfer speeds. This enclosure supports PCIe NVMe SSDs conforming to form factors ranging from 2230 to 2280, making it highly adaptable for a variety of solid-state drives used in computing environments. Its robust aluminium casing ensures optimal thermal management, which is critical for maintaining performance in high-demand tasks such as data acquisition, rapid data transfer operations, and system troubleshooting in engineering and IT support roles. The enclosure's plug-and-play functionality reduces setup time and allows for seamless integration into existing systems for users requiring portable, high-speed data solutions.
Type M.2 SSD enclosure
Enclosure Length 32mm
Enclosure Width 101mm
Enclosure Height 10mm
Colour Grey
Protection Rating None
Depth 32mm
Dimensions (W x H x D) 101 x 10 x 32 mm
HDD connection M.2 PCIe NVMe
Interfaces USB C® (USB 3.2 1st gen)
Material Aluminium
Max. hard drive Height 3.5mm
Power Supply Type via USB
Rack size 483 mm (19")
Supported HDD Size (max.) 8TB
Transfer Rate 5 GBit/s
Weight 97g

Reviews

Be the first to submit a review

Trustpilot