Digitus DA-71118 HDD caddy 2.5" SATA to PC bay mounting frame black plastic

MPN
DA-71118
Brand
Digitus
EAN-13
4016032457688
Order Code
16-1607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Digitus DA-71118 represents a high-quality HDD caddy designed to integrate a 2.5-inch SATA hard drive into a standard PC bay, constructed from durable black plastic. Classified under Displays, Mounts & Docking Stations, this HDD caddy facilitates the seamless mounting of SATA drives, enhancing the versatility and storage capabilities of desktop computer systems. Engineers frequently employ this product in server environments or personal computers where the adaptation of additional storage units is required without necessitating a complete overhaul of the existing framework. The design ensures compatibility and ease of installation, making it an essential component for professionals looking to expand or modify their computing infrastructure efficiently.
Type 2.5" HDD caddy
Storage Capacity Not Applicable
Colour Multicolour
Connection M.2 or mSATA
Content 1
Height 10mm
Length 70mm
Material (details) Aluminium
Weight 50g
Width 100mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot