Digitus Da-71114 Hard Disk Casing 2.5" USB 2.0 Aluminium Black Design

MPN
DA-71114
Brand
Digitus
EAN-13
4016032423928
Order Code
16-1605
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Digitus DA-71114 is a robust USB 2.0 hard disk casing designed to accommodate 2.5-inch drives. Constructed from aluminium, it offers reliable heat dissipation and enhanced durability for data storage solutions. The sleek black enclosure provides a secure housing that facilitates the safe transportation and deployment of hard disks in various professional environments, supporting data backup, recovery, and mobile data access operations. Its compatibility with USB 2.0 interfaces makes it an ideal choice for engineers seeking a straightforward and efficient means of connecting legacy storage devices to modern systems. This enclosure is a suitable option for applications requiring portable and flexible data storage within laboratory, industrial, or field service contexts.
Type 2.5" hard disk casing
Material Aluminium
Enclosure Length 12mm
Enclosure Width 132mm
Enclosure Height 78mm
Colour Black
Protection Rating None
Dimensions (W x H x D) 132 x 78 x 12 mm
Weight 90g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot