Digitus DA-70919 USB C USB 3.2 2nd gen extender via cable 0.35 m

MPN
DA-70919
Brand
Digitus
EAN-13
4016032502098
Order Code
16-1601
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £107.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Digitus DA-70919 is a cutting-edge USB C USB 3.2 2nd generation extender that facilitates high-speed data transfer over a cable length of 0.35 metres. This product, also referenced as 3462084 - Digitus DA-70919, is designed to extend the capabilities of USB C connections, providing a seamless link where direct configurations are required but distance constraints may exist. Engineered for robustness, the extender supports data rates up to 10 Gbps, making it ideal for applications in high-performance computing, advanced data acquisition systems, and digital workstations that require swift, ample data bandwidth. Its compact form factor and reliable build quality ensure it suits integration into professional environments where spatial efficiency and dependable connectivity are crucial.
Type USB extender
Colour Grey, Black
No. of Inputs 1
No. of outputs 10
Power Supply Type via PSU
Range (max.) 0.35m
Resolution (max.) 3840 x 2160 p
Supported monitors 3
Transfer Type via data cable

Reviews

Be the first to submit a review

Trustpilot