Digitus DA-70917 USB-C Docking Station 11-Port 8K/4K Triple Display Gray/Black

MPN
DA-70917
Brand
Digitus
EAN-13
4016032497769
Order Code
20-8960
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Expand your workplace with our USB-C Docking Station. Expand your screen to three external monitors thanks to the 2x HDMI ports and 1x DP port. The docking station supports both Dual monitor mode (2x 4K/60Hz) and triple monitor mode (3x 4K/60Hz) in SST mode (screen mirroring) as well as (1x 4K/60Hz + 2x 4K/30Hz) in MST mode (expand screen). Use the 2x USB-A 3.2 1st Gen 2 ports (10 Gbit/s) for ultra-fast data transfer, whereby a port additionally offers a 1.5A charging function for mobile devices. The USB-C 3.2 Gen 2 port (10 Gb/s) provides advanced connectivity, while the Gigabit Ethernet port (RJ45) allows a stable network connection. Two card readers (SD/MicroSD) offer a transfer speed of 104 Mbps. The DC-jack charges your laptop with the help of a powerful power supply, and the 3.5mm audio jack completes the equipment. A reversible 100 cm USB-C cable provides a flexible connection to the host. The docking station also supports DP 1.4 old mode and HDR. This text is machine translated.
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot